PDP SEO Portlet

BTA216-800B,127

Thyristor TRIAC 800V 150A 3-Pin(3+Tab) TO-220AB Tube

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BTA216-800B,127
Secondary Manufacturer Part#: BTA216-800B,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series B" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High voltage capability

Technical Attributes

Find Similar Parts

Description Value
1.5
60
3
16
125 °C
150
1.2
800
BTA216 Series
Through Hole
TO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
0+
$0.00000