BTA208-600D,127
Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BTA208-600D,127
Secondary Manufacturer Part#: BTA208-600D,127
- RoHS 10 Compliant
- Tariff Charges
Planar passivated high commutation three quadrant triac in a SOT78 (TO-220AB) plastic package. This series D" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers"
- 3Q technology for improved noise immunity
- Direct interfacing with low power drivers and logic ICs
- High commutation capability
- High voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants only
- Very sensitive gate for easy logic level triggering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 15 | ||
| 3 | ||
| 8 | ||
| 125 °C | ||
| 71 | ||
| 1.65 | ||
| 600 | ||
| Through Hole | ||
| SOT-78 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |