PDP SEO Portlet

BTA204X-600F,127

Thyristor TRIAC 600V 27A 3-Pin(3+Tab) TO-220F Rail

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204X-600F,127
Secondary Manufacturer Part#: BTA204X-600F,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package. This "series F" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers in higher noise environments."

  • 3Q technology for improved noise immunity
  • Direct triggering from low power drivers and logic ICs
  • High commutation capability with maximum false trigger immunity
  • High voltage capability
  • Intermediate sensitivity for maximum noise immunity and logic level triggering
  • Isolated mounting base package
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
30
3
4
125 °C
27
1.4
600
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
0+
$0.00000