PDP SEO Portlet

BTA204S-600D,118

Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA204S-600D,118
Secondary Manufacturer Part#: BTA204S-600D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated three quadrant triac in a SOT428 (DPAK) surface-mountable plastic package. This series D" triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers and logic ICs including microcontrollers."

  • 3Q technology for improved noise immunity
  • Direct gate triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • High commutation capability with very sensitive gate
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in three quadrants only
  • Very sensitve gate for easy logic level triggering

Technical Attributes

Find Similar Parts

Description Value
1
6
3
4
125 °C
27
1.4
600
Surface Mount
SOT-428

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000