PDP SEO Portlet

BT258S-800R,118

Thyristor SCR 800V 82A 3-Pin(2+Tab) DPAK T/R

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT258S-800R,118
Secondary Manufacturer Part#: BT258S-800R,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT428 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Direct interfacing with low power drivers and microcontrollers
  • High bidirectional blocking voltage capability
  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate suitable for logic level controls
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
5
200
1
6
3
8
125 °C
82
800
SOT-428
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000