PDP SEO Portlet

BT168GWF,115

Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT168GWF,115
Secondary Manufacturer Part#: BT168GWF,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated SCR with faster switching performance and sensitive gate in a SOT223 surface mounted plastic package. This SCR with enhanced commutation performance is also designed to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Fast commutation performance for higher frequency operation

  • Full wave rectified AC applications

  • Sensitive gate

  • Direct triggering from microcontrollers, low power drivers and logic ICs

Technical Attributes

Find Similar Parts

Description Value
630
450
800
10
4
1
125 °C
8
600
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  50000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $: