PDP SEO Portlet

BT151S-500R,118

Thyristor SCR 500V 132A 3-Pin(2+Tab) DPAK T/R

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT151S-500R,118
Secondary Manufacturer Part#: BT151S-500R,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT428 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage, High surge current capability and high thermal cycling performance.

  • High bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
7.5
15
1.5
20
3
12
125 °C
132
500
BT151S Series
SOT-428
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: