PDP SEO Portlet

BT151-1000RT,127

Thyristor SCR 1KV 132A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:WeEn Semiconductors
Product Category: 分立器件, 晶閘管, 矽控整流器
Avnet Manufacturer Part #: BT151-1000RT,127
Secondary Manufacturer Part#: BT151-1000RT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 (TO-220AB) plastic package intended for use in applications requiring very high bidirectional blocking voltage capability, high junction temperature capability and high thermal cycling performance.

  • High junction operating temperature capability
  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • Very high bidirectional blocking voltage capability

Technical Attributes

Find Similar Parts

Description Value
8
15
1
20
3
12
150 °C
132
1
SOT-78
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: