PDP SEO Portlet

BT150S-600R,118

Thyristor SCR 600V 38A 3-Pin(2+Tab) DPAK T/R

Official logo for WeEn Semiconductors
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT150S-600R,118
Secondary Manufacturer Part#: BT150S-600R,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated SCR with sensitive gate in a SOT428 (DPAK) surface mountable plastic package. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Sensitive gate
  • Planar passivated for voltage ruggedness and reliability
  • Direct triggering from low power drivers and logic ICs
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
2.5
200
1
6
3
4
125 °C
38
600
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000