BT134-600E,127
Thyristor TRIAC 600V 27A 3-Pin SIP Tube
Click image to enlarge
Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BT134-600E,127
Secondary Manufacturer Part#: BT134-600E,127
- RoHS 10 Compliant
- Tariff Charges
Planar passivated sensitive gate four quadrant triac in a SOT82 plastic package intended for use in general purpose bidirectional switching and phase control applications. This series E" sensitive gate triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits."
- Compact package
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drive circuits
- High blocking voltage capability
- Low holding current for low current loads and lowest EMI at commutation
- Planar passivated for voltage ruggedness and reliability
- Sensitive gate
- Triggering in all four quadrants
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| 15 | ||
| 3 | ||
| 125 °C | ||
| 1.7 | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |