PDP SEO Portlet

WW25RR001FTL

SMD Current Sense Resistor, 0.001 ohm, WW25R, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip

Official logo for Walsin Technology
Manufacturer:Walsin Technology
Avnet Manufacturer Part #: WW25RR001FTL
Secondary Manufacturer Part#: WW25RR001FTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WW25R series from Walsin are metal low ohmic current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.

  • Resistance values ranges from 1mohm to 10mohm
  • EIA 2512 case size
  • TCR value is =±75ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High power rating and compact size
  • High reliability and stability
  • Reduced size of final equipment
  • Maximum power dissipations of 2W
  • Maximum operation current of 44.7A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000