PDP SEO Portlet

WW08RR010FTL

Res Power Metal Film 0805 10m Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R

Official logo for Walsin Technology
Manufacturer:Walsin Technology
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WW08RR010FTL
Secondary Manufacturer Part#: WW08RR010FTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WW08R series from Walsin are metal low ohm current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.

  • Resistance values includes 4mohm, 5mohm and 10mohm
  • EIA 0805 case size
  • TCR value is ±70ppm/°C
  • Available in ±1%, ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • 7A, 10A, 11.1A resistors are available
  • High power rating and compact size
  • Reduced size of final equipment
  • Rated power is 500mW

Technical Attributes

Find Similar Parts

Description Value
1/2 W
WW08
10
1
805
Metal Film
Power
±100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000