PDP SEO Portlet

WR04X1373FTL

Res General Purpose Thick Film 0402 137k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R

Official logo for Walsin Technology
Manufacturer:Walsin Technology
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WR04X1373FTL
Secondary Manufacturer Part#: WR04X1373FTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WR04 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR04 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.

  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0402 case size
  • Available in =±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Reduced size of final equipment
  • Maximum operation voltage is 50V and rated power is 62.5mW
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
1/16 W
WR04
137
1
402
Thick Film
General Purpose
±100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000