WR04X1002FTL
Res General Purpose Thick Film 0402 10k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Click image to enlarge
Manufacturer:Walsin Technology
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WR04X1002FTL
Secondary Manufacturer Part#: WR04X1002FTL
- RoHS 10 Compliant
- Tariff Charges
The WR04 series resistors from Walsin are thick film general purpose chip resistors. WR series resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- Available in =±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- High reliability and stability
- Lower assembly costs
- Continuous working voltage is 50V and rated power is 62.5mW
- EIA 0402 case size
- Available in ±1% and ±5% tolerance
- Higher component and equipment reliability
- Reduced size of final equipment
- Jumpers are also available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/16 W | ||
| WR04 | ||
| 10 | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| General Purpose | ||
| ±100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |