PDP SEO Portlet

0402X106M6R3CT

Cap Ceramic 10uF 6.3V X5R 20% SMD 0402 85°C Paper T/R

Manufacturer:Walsin Technology
Avnet Manufacturer Part #: 0402X106M6R3CT
Secondary Manufacturer Part#: 0402X106M6R3CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.

  • High electrical precision, stability and reliability
  • High capacitance in given case size
  • Capacitor with lead-free termination (pure tin)

Technical Attributes

Find Similar Parts

Description Value
10 uF
Wraparound
X5R
1
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000