PDP SEO Portlet

0402B104K160CT

CAP, SM 0.1UF 0402 X7R 16V +/-10%

Manufacturer:Walsin Technology
Avnet Manufacturer Part #: 0402B104K160CT
Secondary Manufacturer Part#: 0402B104K160CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0402B104K160CT is a General Purpose series (4V to 100V) multilayer ceramic capacitor (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Suitable for general digital circuit, power supply bypass capacitors, consumer electronics, telecommunication.

  • High capacitance in given case size, capacitor with lead-free termination (pure tin)
  • 0402 (1005) size, X7R dielectric, 100nF capacitance, ±10% tolerance
  • 16VDC rated voltage, Cu/Ni/Sn termination
  • 1.00±0.05mm length, 0.50±0.05mm width, 0.50±0.05mm tall
  • Operating temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.24.00.20
Schedule B: 8532.24.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: