Y1747V0008BT0W
Resistor, Network, 10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: Y1747V0008BT0W
Secondary Manufacturer Part#: Y1747V0008BT0W
- RoHS 10 Compliant
- Tariff Charges
The model SMNZ offers extremely low TCR (absolute and tracking), excellent load life stability, tight tolerance (absolute and matching), excellent ratio stability, low current noise, low voltage coefficient and non sensitivity to ESD - all in the same resistor.
The SMNZ surface mount network is made up of 4 independent Bulk Metal® Z-Foil resistors in a small standard molded epoxy package with 50 MIL lead pitch (JEDEC MS-012 package).
- Temperature coefficient of resistance (TCR): absolute: ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (-55 °C to + 125 °C, + 25 °C Ref.) Tracking: 0.1 ppm/°C typical
- Tolerance match: 0.01 %
- Power coefficient tracking - “R2 -R1 due to self heating”: 5 ppm at rated power
- Power rating: at 70 °C
- Entire package: 0.4 W
- Each resistor: 0.1 W
- Ratio stability: 0.005 % (0.1 W at 70 °C, 2000 h)
- Large variety of resistance ratios
- Electrostatic discharge (ESD) above 25 000 V
- Short time overload = 0.0025 %
- Non-inductive, non-capacitive design
- Rise time: 1 ns without ringing
- Current noise: < - 40 dB
- Voltage coefficient < 0.1 ppm/V
- Non-inductive: < 0.08 µH
- Non hot spot design
- Terminal Finishes available: lead (Pb)-free tin/lead alloy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ISOL | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 100 mW | ||
| 1.539 mm | ||
| 5 mm | ||
| SMNZ Series | ||
| 3.99 mm | ||
| 10 | ||
| 0.1 | ||
| DIP | ||
| Surface Mount | ||
| Metal Foil | ||
| Gull Wing | ||
| Network | ||
| 0.2000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |