PDP SEO Portlet

Y1169250R000T9R

SMD Chip Resistor, 250 Ohm, ± 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision

Official logo for VPG Foil Resistors
Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y1169250R000T9R
Secondary Manufacturer Part#: Y1169250R000T9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR3D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking 3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.

  • Low TCR
  • Tight tolerance
  • Long term stability
  • Low noise
  • Low thermal EMF
  • Non-measurable voltage coefficient
  • Non hot spot design
  • Non inductive, non-capacitive design
  • Tolerance to ±0.01%
  • Electrostatic discharge (ESD) above 25000V

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.6 W
7.29 mm
SMR3D Series
4.32 mm
MIL-PRF-55182
250
0.01
2917
Metal Foil
Metal Foil
2.0000 ppm/°C
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
0+
$0.00000