WYO472MCMCF0KR
Ceramic Suppression Capacitor, Disc, 4700 pF, ± 20%, X1 / Y2, 440 V, 250 V
- RoHS 10 Compliant
- Tariff Charges
WYO472MCMCF0KR is a high-reliability ceramic disc capacitor designed for EMI/RFI suppression in AC line filtering applications. This component is rated for Class X1 (440 V AC) and Class Y2 (250 V AC) safety standards, making it ideal for both line-to-line and line-to-ground interference suppression. Encased in a flame-retardant blue epoxy resin (UL 94 V-0), the capacitor features Y5U class 2 dielectric, ensuring stable performance across a wide temperature range from -40 °C to +125°C. Its radial leaded design includes 0.6mm tinned copper leads with a 7.5mm pitch, optimized for through-hole mounting. Certified to IEC 60384-14, UL, CSA, and EN standards, the WYO472MCMCF0KR is a dependable choice for power supplies, SMPS, and other electronic systems requiring robust EMI suppression.
- 4700pF capacitance with ±20% tolerance
- Single layer AC disc safety capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| 20% | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |