PDP SEO Portlet

WYO102MCMBF0KR

Ceramic Suppression Capacitor, Disc, 1000 pF, ± 20%, X1 / Y2, 440 V, 250 V

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WYO102MCMBF0KR
Secondary Manufacturer Part#: WYO102MCMBF0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WYO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plating. Connection leads are made of tinned copper clad steel having a diameter of 0.6mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5 or 7.5mm. It is suitable for X1, Y1 according to IEC 60384-14.3 and line by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
20%
Through Hole
5 mm
125 °C
-40 °C
X1 / Y2
440 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
0+
$0.00000