PDP SEO Portlet

WSR3R2000FEA

SMD Current Sense Resistor, 0.2 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WSR3R2000FEA
Secondary Manufacturer Part#: WSR3R2000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay WSR3 series are surface mount, power metal strip resistors. The WSR3 series have a low resistance values ranging from 1mohm to 0.2ohm and power rating of 3W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR3 series are ideal for all types of current sensing, voltage division and pulse applications.

  • Automotive grade AEC-Q200 qualified
  • Compact 4527 package size
  • ±0.5% and ±1% tolerance
  • Moulded high temperature encapsulation
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Low thermal EMF ( 3µV/°C)
  • ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
  • Operating temperature ranges from -65°C to +275°C
  • Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-65 °C
3 W
11.56 mm
WSR Series
6.98 mm
AEC-Q200
200 Ohm
1
4527
Metal Strip
Power
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: