PDP SEO Portlet

WSLP1206R0100FEA

WSLP1206 .01 1% EA e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WSLP1206R0100FEA
Secondary Manufacturer Part#: WSLP1206R0100FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WSLP1206R0100FEA is a WSLP series power Metal Strip® resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.

  • 1206 size
  • 10mohm resistance, ±1% tolerance
  • 1W power rating
  • Sulphur resistance by construction that is unaffected by high sulphur environments
  • Very low inductance
  • Low thermal EMF ( 3 µV/°C)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1 W
3.2 mm
WSLP Series
1.6 mm
AEC-Q200
0.01 Ohm
±1%
1206
Metal Strip
Power
±75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000