PDP SEO Portlet

WSLP12061L000FEA

SMD Current Sense Resistor, 0.001 ohm, WSLP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WSLP12061L000FEA
Secondary Manufacturer Part#: WSLP12061L000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSLP12061L000FEA is a 0.001O 1W SMD very high Power Resistor with solid metal nickel-chrome or manganese-copper alloy resistive element. The Power Metal Strip® resistor features proprietary processing technique produces extremely low resistance values and very low inductance (0.5 to 5nH).

  • All welded construction
  • Low thermal EMF (3µV/°C)
  • Excellent frequency response to 50MHz

Technical Attributes

Find Similar Parts

Description Value
170 °C
-65 °C
1 W
0.635 mm
3.2 mm
WSLP Series
1.6 mm
AEC-Q200
1000 uOhm
±1%
1206 [3216 Metric]
Metal Strip
±275ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: