PDP SEO Portlet

WSL2512R0600FEA

SMD Current Sense Resistor, 0.06 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSL2512R0600FEA
Secondary Manufacturer Part#: WSL2512R0600FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSL2512R0600FEA is a 0.06O 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.

  • Very low inductance of 0.5 to 5nH
  • Low thermal EMF (3µV/°C)
  • -65 to 170°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1.0000 W
6.35 mm
WSL Series
3.18 mm
AEC-Q200
60
1
2512
Metal Strip
Power
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000