PDP SEO Portlet

WSL25121L000FEA

SMD Current Sense Resistor, 1000 µohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WSL25121L000FEA
Secondary Manufacturer Part#: WSL25121L000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSL series Power Metal Strip® surface-mount welded construction Current Sense Resistor is ideal for all types of current sensing, voltage division and pulse applications.

  • Proprietary processing technique produces extremely low resistance values (down to 0.0005O)
  • Construction is impervious against high sulphur environments (ASTM B 809-95 test method)
  • Very low inductance 0.5 to 5nH
  • Low thermal EMF (3µV/°C)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1 W
6.35 mm
WSL Series
3.18 mm
AEC-Q200
1 uOhm
1
2512
Metal Strip
Power
275.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000