PDP SEO Portlet

WSL251200000ZEA9

Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 200 A, Surface Mount Device

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: WSL251200000ZEA9
Secondary Manufacturer Part#: WSL251200000ZEA9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSL251200000ZEA9 is a 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.

  • Very low inductance of 0.5 to 5nH
  • Low thermal EMF (3µV/°C)
  • -65 to 170°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
200 A
170 °C
-65 °C
1 W
0.635 mm
6.35 mm
WSL_9 Series
3.18 mm
2512 [6432 Metric]
Surface Mount Device
Metal Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: