WSL1206R0100FEA
SMD Current Sense Resistor, 0.01 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL1206R0100FEA
Secondary Manufacturer Part#: WSL1206R0100FEA
- RoHS 10 Compliant
- Tariff Charges
The WSL1206R0100FEA is a surface-mount Current Sense Resistor with all welded construction. The Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications. The construction is impervious against high sulfur environments and the proprietary processing technique produces extremely low resistance values.
- 0.5 to 5nH Very low inductance
- 3µV/°C Low thermal EMF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 0.25 mW | ||
| 3.2 mm | ||
| WSL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| 1 | ||
| 1206 | ||
| Metal Strip | ||
| Power | ||
| 75.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |