PDP SEO Portlet

WSL10203L000FEA

WSL-1020 .003 1% EA e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSL10203L000FEA
Secondary Manufacturer Part#: WSL10203L000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSL1020 series Power Metal Strip® surface-mount Current Sense Resistor with wide side terminal construction that yields high power to foot print size ratio. All welded construction of the Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.

  • Construction is impervious against high sulphur environments
  • Proprietary processing technique produces low resistance values (down to 0.001O)
  • Very low inductance, 0.5 to 5nH
  • Low thermal EMF (3µV/°C)
  • AEC-Q200 qualified available

Technical Attributes

Find Similar Parts

Description Value
170 °C
-65 °C
2 W
2.54 mm
WSL Series
5.08 mm
AEC-Q200
0.003
1
1020
Metal Strip
Power
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000