VY2472M41Y5VS63V7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532230020 |
| Schedule B: | 8532230060 |