PDP SEO Portlet

VY1332M51Y5UC6UV0

VY1 X760Y500VAC-CS 3.3nF ±20% Y5U AMMOE3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VY1332M51Y5UC6UV0
Secondary Manufacturer Part#: VY1332M51Y5UC6UV0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing o

  • Complying with IEC 60384-14 4th edition
  • High reliability
  • Vertical (inline) kinked or straight leads
  • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10500  Mult:750  
USD $:
0+
$0.00000