VSOR1601103JUF
VSOR 16PIN BUSSED 10K 5% UF e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: VSOR1601103JUF
Secondary Manufacturer Part#: VSOR1601103JUF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| -55 °C | ||
| 1 W | ||
| 100 mW | ||
| 1.43 mm | ||
| 9.91 mm | ||
| VSOR Series | ||
| 3.86 mm | ||
| 10 kOhm | ||
| ± 5% | ||
| SOIC | ||
| Surface Mount Device | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| ± 100ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |