VSMY5850X01
HIGH SPEED IR EMITTING DIODE 850nm-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: VSMY5850X01
Secondary Manufacturer Part#: VSMY5850X01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 ns | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 110 °C | ||
| 2SMD | ||
| 2.1 V | ||
| 850 nm | ||
| 2 | ||
| 1.25 x 2 x 0.8 mm | ||
| 13 mW/sr | ||
| Automotive | ||
| SMD | ||
| 7 ns | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |