VSMY3850-GS08
Infrared Emitter, 850 nm, 60 °, LCC, 17 mW/Sr, 10 ns, 10 ns
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: VSMY3850-GS08
Secondary Manufacturer Part#: VSMY3850-GS08
- RoHS 10 Compliant
- Tariff Charges
The VSMY3850-GS08 is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on surface emitter technology. It is moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in high speed IR data transmission, IR touch panels, 3D TV and light curtain.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ? = ±60° Angle of half sensitivity
- Suitable for high pulse current operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2PLCC | ||
| 850 nm | ||
| 2 | ||
| 3 x 2.8 mm | ||
| PLCC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |