VSMY2943SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ns | ||
| Tin | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 1.8 V | ||
| 940 nm | ||
| 2 | ||
| 2.3 x 2.55 x 2.3 mm | ||
| 50 mW/sr | ||
| Industrial | ||
| SMD | ||
| 10 ns | ||
| 56 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414010 |
| Schedule B: | 85414010 |