PDP SEO Portlet

VSMY2853G

IR Emit.HPower HSpeed 850nm SMD GW-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY2853G
Secondary Manufacturer Part#: VSMY2853G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VSMY2853G is a VSMY2853 series high speed infrared emitting diode. This is infrared, 850nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). Application includes miniature light barrier, photo interrupters, optical switch, emitter source for proximity sensors, IR touch panels, IR illumination.

  • High reliability, high radiant power
  • Very high radiant intensity
  • Angle of half intensity is ±28° (Tamb = 25°C)
  • Suitable for high pulse current operation
  • Terminal configurations gullwing or reverse gullwing
  • 10ns typ fall time ( IF = 100mA, 10% to 90%), 50mW/sr typ radiant intensity IF = 100 mA, tp = 20 ms)
  • 10ns typ rise time ( IF = 100mA, 10% to 90%), 850nm typ peak wavelength (IF = 100mA)
  • 100mA forward current (Tamb = 25°C)
  • Operating temperature range from -40 to +85°C
  • Dimensions (L x W x H) is 2.3 x 2.3 x 2.55mm

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
850 nm
2
2.3 x 2.3 x 2.55
Industrial
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000