PDP SEO Portlet

VSMB2000X01

IR EmitHPower HSpeed 950nm SMD RGullw-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: VSMB2000X01
Secondary Manufacturer Part#: VSMB2000X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMB2000X01 is a 940nm Infrared Emitting Diode in GaAlAs (DH) technology with high radiant power and high speed, moulded in clear. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits and shaft encoders.

  • AEC-Q101 qualified
  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • Terminal configurations - Gull-wing or reserve gull-wing
  • ±12° Angle of half intensity

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2.3 x 2.3 x 2.77 mm
IrLED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000