VSLB3940
IR EMITTER HIGH SPEED.940NM 3MM 22DEG-e2
The VSLB3940 is a High Speed Infrared Emitting Diode with GaAlAs and MQW technology. It is suitable for use in infrared remote control units, free air transmission systems and infrared source for optical counters and card readers.
- High radiant power
- High radiant intensity
- Low forward voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 3.2 x 3.2 x 4.5 mm | ||
| Standard LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |