PDP SEO Portlet

VS-T70HF40

Diode Switching 400V 70A 2-Pin T-Module

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VS-T70HF40
Secondary Manufacturer Part#: VS-T70HF40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This T-modules uses standard recovery power rectifier diodes. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assembly to be built.

Applications include power supplies, battery charges, welders, motor controls and general industrial current rectification.

  • Electrically isolated base plate
  • Types up to 1200 VRRM
  • 3500 VRMS isolating voltage
  • Simplified mechanical designs, rapid assembly
  • High surge capability
  • Large creepage distances
  • UL E78996 approved
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level
  • Maximum Repetitive Peak Reverse Voltage: 400V

Technical Attributes

Find Similar Parts

Description Value
70
D-55
Single
Screw Mount
1.25
1.35
2
150 °C
VS-T70HF Series
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000