PDP SEO Portlet

VS-6ESU06-M3/86A

Freds - SMPC

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VS-6ESU06-M3/86A
Secondary Manufacturer Part#: VS-6ESU06-M3/86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VS-6ESU06-M3/86A is an Ultra-fast Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC, boost, in the AC/DC section of SMPS, free-wheeling and clamp diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element and snubbers.

  • Reduced Qrr and soft recovery
  • For PFC and CRM snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1
  • Meets JESD 201 class 2 whisker test

Technical Attributes

Find Similar Parts

Description Value
6
TO-277A (SMPC)
Single Dual Anode
120
1.3
3
175 °C
600
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8514400000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000