VS-16CTQ100S-M3
Schottky Rectifier, 100 V, 16 A, Dual Common Cathode, TO-263AB, 3 Pins, 880 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VS-16CTQ100S-M3
Secondary Manufacturer Part#: VS-16CTQ100S-M3
- RoHS 10 Compliant
- Tariff Charges
The center tap Schottky rectifier series has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- 175°C TJ operation
- Center tap configuration
- Low forward voltage drop
- High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Designed and qualified according to JEDEC®-JESD 47
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| TO-263AB (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 850 | ||
| 880 | ||
| 3 | ||
| 175 °C | ||
| VS-16CTQxxxS-M3 Se | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |