VR37000001505FR500
VR37 1% R5 15M
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: VR37000001505FR500
Secondary Manufacturer Part#: VR37000001505FR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| 4 mm | ||
| 9 mm | ||
| VR37 Series | ||
| AEC-Q200 | ||
| 15 MOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Glaze | ||
| High Voltage | ||
| ± 200ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |