VOW3120-X017T
WSMD-8 IGBT MOSFET Driver 2.5A VDE–e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VOW3120-X017T
Secondary Manufacturer Part#: VOW3120-X017T
- RoHS 10 Compliant
- Tariff Charges
The VOW3120 consists of an infrared light emitting diode optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control and inverter applications. The h
- 2.5 A minimum peak output current
- 10 mm minimum external creepage distance
- 25 kV/µs minimum common mode rejection
- ICC = 2.5 mA maximum supply current
- Under voltage lock-out (UVLO) with hysteresis
- Wide operat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| 250 ns | ||
| 260 | ||
| 500 ns | ||
| 600 ns | ||
| 800 ns | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 250 ns | ||
| 8SMD | ||
| 2.5 A | ||
| 8 | ||
| MOSFET, IGBT, IGBT | ||
| 11.3(Max) x 9 x 3.9 | ||
| No | ||
| Industrial | ||
| SMD | ||
| 32 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |