PDP SEO Portlet

VOS615A-X001T

SSOP-4 OPTOCPL 50-600% CTR 10mA,VDE e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VOS615A-X001T
Secondary Manufacturer Part#: VOS615A-X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOS615A has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input

  • High CTR with low input current
  • Low profile package (half pitch)
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage = 3750 VRMS
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
50 mA
50 mA
80 V
600@10mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SSOP
T/R
6 V
Military

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000