VOM617A-8X001T
SOP-4 CPLR 130-260% CTR 5mA VDE -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VOM617A-8X001T
Secondary Manufacturer Part#: VOM617A-8X001T
- RoHS 10 Compliant
- Tariff Charges
The VOM617A-8X001T is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupling device is designed for signal transmission between two electrically separated circuits.
- Low input current
- Low saturation voltage
- Fast switching time
- Low coupling capacitance
- End-stackable, 0.100" (2.54mm) spacing
- -55 to +110°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 80 V | ||
| 260@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |