PDP SEO Portlet

VOM617A-4T

SOP-4 CPLR 160-320% CTR 5mA -e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: VOM617A-4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOM617A-4T is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupling device is designed for signal transmission between two electrically separated circuits.

  • Low input current
  • Low saturation voltage
  • Fast switching time
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54mm) spacing
  • -55 to +110°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00