PDP SEO Portlet

VOM617A-3X001T

SOP-4 CPLR 100-200% CTR 5mA VDE -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VOM617A-3X001T
Secondary Manufacturer Part#: VOM617A-3X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOM617A-3X001T is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupling device is designed for signal transmission between two electrically separated circuits.

  • Low input current
  • Low saturation voltage
  • Fast switching time
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54mm) spacing
  • -55 to +110°C Operating temperature range
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
80 V
200@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 110 °C
DC
4SOP
4
3.85 x 4.4 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000