PDP SEO Portlet

VOM160NT

SOP-4 P.TRIAC NZC,5mA,0.5K dV/dt -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VOM160NT
Secondary Manufacturer Part#: VOM160NT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOM160NT is a 4-pin Phototriac Output Optocoupler consist of AlGaAs infrared emitting diode (IRED) optically coupled to a photosensitive non-zero crossing TRIAC. It is suitable for TRIAC drives, solid-state relays and office equipment.

  • 0.5kV/µs High static dV/dt
  • 70mA On-state RMS current
  • 6V Reverse voltage
  • 60mA Forward current

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.5 V
3750 Vrms
Surface Mount
1
-40 to 100 °C
AC
600 V
4SOP
4
4.92 x 4.57 x 1.97 mm
SOP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000