PDP SEO Portlet

VO615A-3X019T

SMD-4 OPTOCPL 100-200% CTR, VDE -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO615A-3X019T
Secondary Manufacturer Part#: VO615A-3X019T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO615A-3X019T is a 1-channel 4-pin High Temperature Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for line receiver and microprocessor system interface.

  • 6kV Peak rated impulse voltage (transient overvoltage)
  • 1.6kV Isolation test voltage (partial discharge test voltage)
  • 850V Peak rated recurring peak voltage (repetitive)
  • -55 to +110°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
70 V
200@10mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4PDIP SMD
4
4.58 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000