VO615A-2X019T
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5 kV, 63 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VO615A-2X019T
Secondary Manufacturer Part#: VO615A-2X019T
- RoHS 10 Compliant
- Tariff Charges
The VO615A-2X019T is a 1-channel 4-pin High Temperature Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for line receiver and microprocessor system interface.
- 6kV Peak rated impulse voltage (transient overvoltage)
- 1.6kV Isolation test voltage (partial discharge test voltage)
- 850V Peak rated recurring peak voltage (repetitive)
- -55 to +110°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 50 mA | ||
| 70 V | ||
| 125@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.58 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |