PDP SEO Portlet

VO2631-X007T

SMD-8 CPLR DUAL 10MBD 5kV/us -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO2631-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
15 MA
null
null
8 Pins
null
Open Drain
60 mW
null
5 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00